더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,612,741 |
제품 정보
제품 개요
PICOVNA 108 is a compact, USB-controlled, PC-based vector-network analyser covering 300kHz to 8.5GHz, using the same “Quad RX” four-receiver architecture as its smaller sibling. It delivers up to 124dB dynamic range (at 10Hz resolution bandwidth), maintains very low trace noise (~0.005–0.006 dB RMS at 140kHz bandwidth), and can perform very fast measurements (over 5,500 dual-port S-parameter measurements per second). Thanks to features like reference-plane offsetting, de-embedding, time-domain and port-impedance transformations, plus support for mixer measurements, P1dB/AM-to-PM utilities, and calibration standards, the PicoVNA 108 offers a powerful and flexible solution for RF/microwave design, antenna tuning, cable and filter testing, and other advanced network-analysis tasks up to 8.5GHz.
- Professional and portable performance at low cost
- Half-rack, small-footprint, lightweight package
- Multiple live and memory traces on dual y-axis display channels
- Save on trigger for high-speed device profiling
- Dual-frequency mixer measurements with VSWR correctio
- Phase meter, P1dB, AM to PM, and stand-alone signal generator utilities
- Dimension is 286mm L x 174mm W x 61mm H
- 3 years warranty
목차
PicoVNA vector network analyser, PS010 universal input 12V 4.5A output power supply, PA153 PicoVNA carry case, DI111 PicoVNA software and documents on USB flash drive, TA486 PicoWrench RF combination wrench, 1.8m MI106 Pico blue USB 2.0 cable.
기술 사양
PC Based
-
PicoVNA 100 Series
No SVHC (25-Jun-2025)
300kHz to 8.5GHz
3 Years
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서