입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,110,527 |
제품 정보
제품 개요
AFBR-S20M2UV is a miniature spectrometer with onboard processing for mobile applications and industrial integration. Its compact design enables tight integration in applications where space is limited, like mobile analysis devices. The Qmini includes a powerful electronics board that enables full processing of spectra in the device (offset, nonlinearity, dark spectrum, and spectral sensitivity), averaging and smoothing and binning and buffering of spectra. The Qmini also features a replaceable entrance slit, reduced stray light, and lower power consumption. Typical applications include colour measurement, chemical analysis, quality control, system integration, counterfeit detection, environmental analysis, biomedical applications, light analysis and process control and monitoring.
- Qmini UV configuration
- Wavelength range from 220nm to 400nm
- 0.3nm spectral resolution
- 50mm focal length, 300 or 600 lines/mm grating
- 20μm (changeable) entrance slit, 1300:1 dynamic range, 0.1 aperture
- Exposure time range 3μs to 600s
- 2500-pixel linear CCD sensor(detector), 16bit ADC, 32MB (<gt/>3000 spectra) internal memory
- Calibration of wavelength, sensitivity, nonlinearity, and multiple dark spectra stored in device
- USB 2.0 high-speed
- Dimension is 64.0mm × 42.0mm × 14.5mm
기술 사양
220nm
0.3nm
50mm
SPI, UART, USB
No SVHC (12-Jan-2017)
400nm
CCD
SMA Connector
Qmini AFBR-S20M2xx Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Czech Republic
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서