입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩511,882 |
제품 정보
제품 개요
435-0008-03 is a FLIR ONE Pro thermal camera for IOS. The FLIR ONE® Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE® Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™. Measure temperatures more than 3x higher than any FLIR ONE® model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70mK. Packed with powerful measurement tools, the FLIR ONE® Pro will work as hard as you do.
- Spectral range from 8 – 14 µm
- 1440 × 1080 visual resolution, fixed 15cm – infinity focus
- 8.7 Hz frame rate
- FLIR ONE Pro to record crisp 19,200 pixel IR images at a thermal sensitivity of 70mK
- Record images with better clarity and temp measurement accuracy by putting more pixels on target
- Enhances native IR resolution to output crisply detailed thermal images that are easy to interpret
- Set multiple temperature spot meters and regions of interest for concurrent measurements
- Approximately 1hr battery life
- Size (w x h x d) is 68 x 34 x 14mm
기술 사양
-20°C
160 x 120
50° x 43°
8.7Hz
Pro Series
400°C
0.07K
15cm
-
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Estonia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서