| 제조업체 | STAUBLI |
|---|---|
| 제조업체 부품 번호 | 55.3225-20복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 2352881 |
| Product Range | POAG-KBT6-EC/6 Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
1,200 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩28,225 |
| 5+ | ₩27,661 |
| 10+ | ₩27,096 |
| 20+ | ₩26,532 |
제품 정보
| 제조업체 | STAUBLI |
|---|---|
| 제조업체 부품 번호 | 55.3225-20복사 |
| 제조업체 표준 리드 타임 | 12주 |
| 주문 코드 | 2352881 |
| Product Range | POAG-KBT6-EC/6 Series |
| 기술 데이터 시트 | |
| Gender | Jack |
| Connector Mounting | Cable Mount |
| Current Rating | - |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Green, Yellow |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Ground Terminals | Socket |
| Product Range | POAG-KBT6-EC/6 Series |
| SVHC | To Be Advised |
제품 개요
The 55.3225-20 is a Right-angled Socket for self-assembly of connecting leads for potential equalization. Socket made of nickel-plated brass and Multilam made of gold-plated hard-drawn copper alloy. The purpose of additional potential equalization is to equalise potentials between different metal parts that can be touched simultaneously or to reduce differences of potential which can occur during operation between the bodies of medical electrical devices and conductive parts of other objects. The newly developed POAG socket is designed for screw lead termination so that no special tools (crimping pliers) are needed. The use of high-quality components ensures dependable potential equalization in places where it is particularly important. The new POAG socket separately for the self-assembly of potential equalization leads, as well as leads ready assembled with this socket.
- Screw connection is simply effected by means of a standard Allen key (no special tool needed)
- Good performance ratio of the POAG sockets and assembled leads
- Nickel-plated socket and gold-plated Multilam for dependable, durable contact
애플리케이션
Medical
기술 사양
| Gender | Jack |
|---|---|
| Current Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Ground Terminals | Socket |
| SVHC | To Be Advised |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | - |
| Connector Colour | Green, Yellow |
| Contact Termination Type | Screw |
| Product Range | POAG-KBT6-EC/6 Series |
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Germany 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | To Be Advised |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .001089 |