더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩80,822 |
제품 정보
제품 개요
The PICOCONNECT 441 from Pico Technology is a 1:1 differential probe for use with PicoScope 4444 high resolution differential USB oscilloscope. It is a general purpose passive differential probe with 1:1 voltage ratio and 15MHz bandwidth for precisely measuring voltages on ranges from ±10mV to ±50V. The probe is fitted with a ground reference clip, as well as the usual positive and negative leads to eliminate unknown common mode voltage differences between probe and device under test (DUT). It uses unshrouded 4mm banana leads, so is compatible with a wide range of test probes. It comes with a pair of sprung hook probes. This probe is ideal for anyone needing to make lower amplitude, precision measurements in a wide range of applications. User can also use it to measure the signals on differential serial buses such as CAN and RS485.
- Working voltage of 50VDC, 42.4V peak AC
- Overvoltage protection of 100VDC + peak AC
- 1 x red, 1 x black 4 mm plugs, unshrouded input connector (crocodile clip on screen/ground)
- D9(m) with screw locks output connector
- Bandwidth (-3dB) of 15MHz
- Overall length of 1.2m
애플리케이션
Test & Measurement
기술 사양
Differential
50V
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
No SVHC (04-Feb-2026)
20MHz
1:1
PicoScope 4444 Series
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서