더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩136,696 |
| 5+ | ₩133,958 |
| 25+ | ₩110,240 |
제품 정보
제품 개요
Safety test equipment set - KLEPS 2600 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - PRUEF 2600 Test probe with slender stainless steel tip for penetration of oxide layers. - AK 2 B Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - MLS WS 50/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 50 cm) - MLS WS 100/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 100 cm) - MLS WS 200/1 Safety test lead with 4 mm safety plugs on both sides and onward connection capability (length: 200 cm) Please find further technical details on individual product data sheets.
- 4 mm safety system
- Set
- 2 x 200cm measuring leads
- 2 x Clamp test tips
- 2 x Crocodile clips
- 2 x Test tips
기술 사양
8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes
Lead (23-Jan-2024)
PMS SKS Safety Series
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서