7551
Kimtech Precision Wipes, Cellulose, Pop-up Box, 15 Pack of 196 Wipes

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩269,264 |
제품 정보
제품 개요
Effective cleaning of equipment, materials and working environments is important to ensure the accuracy, stability and longevity of your lab. Kimtech® Science provides wipes for delicate tasks, designed to maintain cleanliness in your laboratory or working environment. The light duty, 1-ply wipes are suitable for a variety of precision wiping tasks such as the cleaning of delicate glassware, equipment and surfaces. Lenses, slides and optical instruments can be wiped with ease. Made from 100% pure fibre, giving high absorbency and a soft feel, the white-coloured wipes are chemically inert allowing use with solvents and chemicals. The wipes are also dispensed from a flexible pop-up box, to ensure clean and fast dispensing, even while on the move. Suitable for use within laboratories in manufacturing and healthcare, as well as industry sectors including optical, laser and electronics, the wipes feature low-lint tissue softness, making them ideal for delicate cleaning applications. They are also suitable for cleaning liquids and dust, and are equipped with anti-static dispensing to reduce lint and antistatic discharge.
- Suitable for applications in healthcare, manufacturing, optics and electronics. Chemically inert and anti-static
- For delicate equipment, surfaces, optics and materials, our low-lint and high absorbency white wipes have you covered
- Low-lint absorbency for delicate applications and surfaces
- Light duty, white-coloured wipes made from 100% pure fibre
- Provided in a hygienic, userfriendly pop-up box
- Suitable for use in ISO Class 4 or higher environments
- 15 Dispenser boxes x 198 white, 1 ply sheets = 2970 sheets
애플리케이션
Maintenance & Repair, Portable Devices
기술 사양
Cellulose
310mm
To Be Advised
285mm
Kimberly Clark - Precision Wipes
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서