제품 개요
The 575-123 is an ID-U 575- series Digimatic Indicator with slim and dimple design, large LCD and simple key operation, after the initial origin setting. The ID-U no longer needs absolute positioning over the entire battery life - The origin is remembered even after power-off, ideal for installation into measuring devices because of its compact design and long battery life, employing the ABSOLUTE linear encoder. The ID-U always displays the spindle absolute position from the origin at power-on and also unlimited response speed eliminates over-speed errors, flat back type only no option for backs and SPC data output.
- Electrostatic capacitance type linear encoder standard length
- Unlimited maximum response speed
- IP42 Protection rating (dust/water)
- Alarm for low voltage, counting value composition error, over-flow error
- Origin-set, zeroset, counting direction switching, power ON/OFF, data output and inch/mm conversion
애플리케이션
Test & Measurement
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
25.4mm
1.8N
No SVHC (21-Jan-2025)
0.01mm
575
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서