| 제조업체 | OXLEY |
|---|---|
| 제조업체 부품 번호 | 040/T/KP2 SILVER복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1573316 |
| Product Range | Kinky Pin Connector Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
6,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,315 |
| 5+ | ₩1,128 |
| 10+ | ₩1,058 |
| 20+ | ₩1,037 |
제품 정보
| 제조업체 | OXLEY |
|---|---|
| 제조업체 부품 번호 | 040/T/KP2 SILVER복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1573316 |
| Product Range | Kinky Pin Connector Series |
| 기술 데이터 시트 | |
| No. of Contacts | 1Contacts |
| Connector Type | Terminal |
| Pitch Spacing | 2.5mm |
| Accessory Type | PCB Terminal |
| Product Range | Kinky Pin Connector Series |
| Contact Material | Copper |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
제품 개요
The KINKY PIN series Plated Through Hole(PTH) Connectors designed specifically to meet the demands of plated through-hole (PTH) technology introduced in printed circuit boards. They tend to be used with flexi-circuit termination and as solder terminals, connectors and in multi-way pin arrays. They use unique kinked retention mechanism which gives a fit in the PTH that is unsurpassed. The kinked leg provides a tight non-aggressive spring loaded fit whilst the straight leg ensures the pin is kept perpendicular to the PCB prior to soldering. This Kinky Pin mechanism gives an additional benefit which is a key part of its operation. The slotted design induces wicking of the solder up into the kink and up to the flange which means that the solder joint is solid and free of air pockets. This reduces the possibility of dry joints developing and the life of the solder joint is therefore increased. In our opinion and that of our customers, there is no better PTH solder-in terminal.
- Low insertion force avoids damage to plating of PTH during assembly
- Slotted design enhances solder ability and reliability
- Family optimised for a wide range of PTH diameters 0.508-1.524mm
- Capable of hand and semi-automatic machine insertion
- Vibratory bowl fed semi-automatic insertion machines available
- Self retaining compliant pin for plated through holes in multilayer printed circuit boards
애플리케이션
Industrial
기술 사양
| No. of Contacts | 1Contacts |
|---|---|
| Pitch Spacing | 2.5mm |
| Product Range | Kinky Pin Connector Series |
| Contact Plating | Silver Plated Contacts |
| Connector Type | Terminal |
|---|---|
| Accessory Type | PCB Terminal |
| Contact Material | Copper |
| SVHC | No SVHC (23-Jan-2024) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Great Britain 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | Y-Ex RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .004536 |