| 제조업체 | OXLEY |
|---|---|
| 제조업체 부품 번호 | SN/050/RP SILVER복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1573327 |
| Product Range | Snale Terminal Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
2,000 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,104 |
| 5+ | ₩948 |
| 10+ | ₩889 |
| 20+ | ₩872 |
제품 정보
| 제조업체 | OXLEY |
|---|---|
| 제조업체 부품 번호 | SN/050/RP SILVER복사 |
| 제조업체 표준 리드 타임 | 16주 |
| 주문 코드 | 1573327 |
| Product Range | Snale Terminal Series |
| 기술 데이터 시트 | |
| No. of Contacts | 1Contacts |
| Connector Type | Terminal |
| Accessory Type | PCB Terminal |
| Product Range | Snale Terminal Series |
| Contact Material | Brass |
| Contact Plating | Silver Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
제품 개요
The Snale series Printed Circuit Connectors Pins has been widely established as the definitive terminal pin for use with non-plated through-hole PCB's and chassis. The knurled and barbed retention mechanism gives a low insertion force, high retention and non-rotation fit ensuring rigidity with ease of assembly. The Snale Pin range is available in a variety of lengths and diameters to suit applications such as multi-way pin headers on aircraft engine control systems, as pins in connectors and lead-through terminals and solder posts on flow meters. They are available in standard tin lead and gold finishes with others available on request. Bespoke styles are also available due to our in-house high precision machining capabilities.
- Patented Snale® form provides high retention and rigidity
- Low insertion force allows easy hand assembly
- Serrated outline inhibits rotation
- For use with 1.02 and 1.27mm diameter holes
- Self retaining interference fit pin for single and double sided printed circuit boards and chassis
애플리케이션
Industrial, Commercial, Aerospace, Defence, Military
기술 사양
| No. of Contacts | 1Contacts |
|---|---|
| Accessory Type | PCB Terminal |
| Contact Material | Brass |
| SVHC | No SVHC (23-Jan-2024) |
| Connector Type | Terminal |
|---|---|
| Product Range | Snale Terminal Series |
| Contact Plating | Silver Plated Contacts |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Great Britain 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | Y-Ex RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .0005 |