820 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩13,983 |
| 5+ | ₩11,881 |
| 10+ | ₩11,318 |
제품 정보
제품 개요
High-temperature masking tape and dots offer an ideal solution for protecting the gold fingers of printed circuit boards during processes like wave soldering or solder dipping. Additionally, they serve well as masking agents for solder waves and provide electrical insulation. Constructed from polyimide, these tapes are equipped with a pressure-sensitive adhesive featuring silicon resin. This combination ensures outstanding dielectric insulation, high resistance to heat, and excellent tolerance against solvents. Consequently, the tape maintains exceptional dimensional stability and retains superior electrical and physical properties across a broad temperature spectrum.
- Polyimide film antistatic tape with polyimide substrate
- American Dow corning silicone adhesive
- Pressure sensitive adhesive
- No remaining adhesive
- Heat-resist and anti corrosion
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
애플리케이션
Utilities, Electronics Service, Safety, Consumer Electronics, Cable & Wire Protection, Routing
목차
x1 Spool (length 33m)
기술 사양
Silicone Adhesive
2.5 mil (0.065 mm)
33m
25mm
No SVHC (21-Jan-2025)
Brown
108.3ft
0.98"
Masking Tapes
기술 문서 (1)
PPC220의 대체 제품
1개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서