입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,142 |
제품 정보
제품 개요
90 23 01 BK is a KNIPEX DP50 pipe cutter for the plastic drain pipes. Cut and chamfer all common domestic plastic drain pipes up to Ø50mm in a single operation. It has eversible high-quality ball-bearing steel blade, can be easily replaced without tools. Clean cut, no readjusting or deburring is required, reducing potential blockages or damages to the seals. Cuts high temperature and other plastic pipes with Ø32, 40 or 50mm and wall thicknesses up to 2.4mm. It has optimal cutting due to slide-bearing and self-adjusting guide rolls. Features easy to positioning due to a clear view of the cutting point. Spring-loaded blade no inconvenient readjusting while cutting. Exchangeable blade with two cutting edges can be reversed when showing signs of wear.
- Cuts lengths as small as 10mm
- Durable housing made of glass fibre reinforced plastic
- Plastic coated handles
- Weight is 142g
- Dimensions is 202mm x 40mm x 19mm
기술 사양
Plastic Tube
50mm
No SVHC (27-Jun-2018)
202mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Spain
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서