더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,853,978 |
제품 정보
제품 개요
TEK-SCOPE-PLUS is a full high definition desk optical inspection system. Ideal-tek’s TEK-SCOPE PLUS auto focus FHD camera provides optical magnification of 46x (27” monitor), and digital magnification up to 460x (92x recommended - 27’’monitor). It produces high quality distortion free up to 1080p FHD images with no delay and with excellent depth of field. LED lights give users shadow-free illumination. The large 310 mm working distance enables inspection of a wide variety of objects. TEK-SCOPE PLUS has to be connected to a monitor. Use the remote control to zoom in and out, turn auto focus on or off, fine tune user focus, and much more all with a touch of a button. Simply connect the DisplayPort cable and run. Snap shot mode. No computer needed. Just connect a USB stick to user TEK-SCOPE PLUS and press MODE button for few seconds on the remote.
- DisplayPort output live-streaming images on user monitor (FHD 1920x1080)
- Save user images directly on USB stick, larger depth of field for easier and quicker work
- USB output-live-streaming images on user PC (FHD 1920x1080), euro plug
- Ethernet connection enables simultaneous screen sharing using the same IP address
- Less physical stress than binocular microscopes, user friendly, lithium cell CR1220 MFR 3V battery
- Longer working distances no risk of board contact, sufficient clearance for assembly, repair, rework
- Auto focus frees hands and allows quick inspection of objects at different heights and magnification
- Remote control of magnification, focus, brightness, save images directly on USB stick, no PC needed
- 230VAC power supply
- 450.0mm product OAL, 170mm product width, 370mm product height
기술 사양
46x to 460x
310mm
-
Watchmaking & Jewellery
1920X1080 Pixels
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Sweden
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서