더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩2,132 |
5+ | ₩1,873 |
10+ | ₩1,674 |
제품 정보
제품 개요
Introducing the Screwdriver-Interchangeable (2-IN-1) with a cross and slotted screwdriver bit, this versatile hand tool offers two-way use for added convenience. With just a simple flip, you can switch between the cross and slotted bits, eliminating the need for multiple screwdrivers in your toolbox. The screwdriver features a bi-color design, combining visual appeal with practicality. Its comfortable grip ensures a secure hold and minimizes hand fatigue, allowing you to work efficiently for extended periods. The interchangeable design adds to its versatility, making it suitable for a wide range of applications and tasks. Whether you're tightening or loosening screws, assembling furniture, or working on DIY projects, this 2-IN-1 screwdriver is a reliable companion. Its compact size makes it easy to carry and store, ensuring you always have a handy tool by your side. Add this versatile and comfortable Screwdriver-Interchangeable to your collection, and enjoy the convenience and efficiency it brings to your projects.
- Product Weight: 50g
- Screwdriver Size: PH2/SL6,Length 6.5cm
- Material: Chrome Vanadium
- Surface Treatment: Chrome Plated
- Single Packing: Polybag
애플리케이션
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
메모
3 Years Manufacturer Warranty.
기술 사양
-
6.5mm
Multicomp Pro Tool Set
-
650mm
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서