더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,820 |
| 5+ | ₩3,372 |
| 10+ | ₩2,923 |
제품 정보
제품 개요
Combination Wrenches are versatile tools designed for efficiently tightening and loosening bolts and nuts. Crafted from high-quality Chrome Vanadium, these wrenches ensure durability and reliability in various applications. The chrome vanadium material not only provides robustness but also enhances resistance to wear and corrosion. The surface of these wrenches is meticulously finished with a mirror-like coating, not just for aesthetic appeal but also for increased visibility and ease of cleaning. This polished surface not only contributes to the tool's sleek appearance but also aids in reducing friction during use, allowing for smooth and efficient operation.
- Material: Chrome Vanadium
- Surface: Mirror
- Standard: DIN3113
애플리케이션
Mechanical, Instrumentation, Utilities
메모
3 Years Manufacturer Warranty.
기술 사양
11mm
148.2mm
No SVHC (21-Jan-2025)
0.44"
Multicomp Pro Wrenches
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서