더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩457,366 |
| 5+ | ₩445,939 |
제품 정보
| 제조업체 | WIHA |
|---|---|
| 제조업체 부품 번호 | 44318복사 |
| 제조업체 표준 리드 타임 | 11주 |
| 주문 코드 | 3385687 |
| Product Range | speedE II |
| 기술 데이터 시트 | |
| Battery Voltage | - |
| Chuck Size | - |
| Torque Max | 12N-m |
| Driver Shape | Hex |
| Battery Capacity | - |
| Torque Range N-m | 12N-m |
| Kit Contents | E-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set |
| Product Range | speedE II |
| Plug Type | EU, USB |
제품 개요
44318 is a E-screwdriver, speedE® II electric 7 pcs with slimBits, batteries and USB charger in L Box Mini. It is gentle on hands and muscles. Recommended by doctors and therapists at the German campaign for healthier backs. This is ideal tool for all screw-fastening tasks, such as power socket installation, work in switch cabinets, industrial maintenance and installation, motorised equipment maintenance and repair, household appliances and white goods, window and door installation, heating, air conditioning and plumbing installation, and bicycle, motorcycle and lawnmower repairs. It is also perfectly suited for furniture assembly, repairs and other fastening tasks related to hobbies in the home.
- 100% compatible with the Wiha Electric Vario family
- Makes handling easier (unique ring switch allows operation in all working positions)
- Simplifies your work (maximum illumination of the working area thanks to the LED ring light)
- Offers you full protection(slimBits tested at 10,000V AC and approved for 1,000V AC)
- Increases your speed (Work completed 3 times as fast thanks to the electric drive)
목차
1 x bit power slimBit electric - SL/PZ2, 1x slimBit electric bit Slotted 3.5mm x 75mm (41159), 1 x E-screwdriver handle speedE® II, 1 x charger for battery type 18500 li-ion with USB, 1 x battery set, 18500 li-ion 2 units in box (41914), 1 x L box mini.
기술 사양
| Battery Voltage | - |
|---|---|
| Torque Max | 12N-m |
| Battery Capacity | - |
| Kit Contents | E-Screwdriver Handle, SlimBit Electric Bit Slotted & PlusMinus/Pozidriv, Charger, Battery Set |
| Plug Type | EU, USB |
| Chuck Size | - |
|---|---|
| Driver Shape | Hex |
| Torque Range N-m | 12N-m |
| Product Range | speedE II |
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Germany 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84678900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | 1.038 |