입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,609 |
제품 정보
제품 개요
WLG9400K23C series soldering gun kit, EU, comes packaged in a portable storage case and with an assortment of high quality, genuine weller tips that are optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing. Dual power trigger soldering gun delivers two levels of power for user soldering task needs. When full 140 Watt power is needed, pull the trigger halfway. When medium 100watt power is needed, pull the trigger fully. Recommended applications are joining wires, audio repair, recreational vehicle, small appliances, home repair.
- Solder, smooth, cut, comes with an assortment of high quality
- 6 second heat-up
- Focused bright LED light provides illumination for improved visibility in low-light environments
- Comfort grip, co-moulded perfect fit pistol grip features a soft
- Temperature range is 900°F
- Power rating is 140W/100W
- Voltage rating is 230V
- Non-slip grip and great ergonomic feel
목차
Soldering gun, storage case, 1X soldering tip (T0054000299), 1X cutting tip (T0054000399), and 1X smoothing tip (T0054000199), lead free solder wire, and hex key.
기술 사양
Soldering Gun, LED Lighting 120V Dual Heat 140/100W
EU
-
No SVHC (17-Dec-2015)
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Mexico
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서