"TRIAD MAGNETICS"의 검색 결과32
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,934 5+ ₩8,798 10+ ₩8,677 25+ ₩8,541 50+ ₩8,390 가격 더 알아보기 | 1:1 | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+ ₩10,309 5+ ₩10,128 10+ ₩9,947 25+ ₩9,765 50+ ₩9,523 | - | - | - | - | - | - | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | - | TY Series | |||||
Each | 1+ ₩28,718 5+ ₩28,098 10+ ₩27,463 25+ ₩26,473 | 1:1 | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩8,934 5+ ₩8,798 10+ ₩8,677 25+ ₩8,541 50+ ₩8,390 가격 더 알아보기 | 1:1 | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩9,387 5+ ₩9,221 10+ ₩9,040 25+ ₩8,873 50+ ₩8,677 | 1:1 | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩8,934 5+ ₩8,798 10+ ₩8,677 25+ ₩8,541 50+ ₩8,390 가격 더 알아보기 | 2.24:1 | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩31,050 5+ ₩30,386 10+ ₩29,707 25+ ₩28,644 50+ ₩27,566 가격 더 알아보기 | 1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩9,904 | 1:1 | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ ₩30,141 5+ ₩29,476 10+ ₩28,811 25+ ₩28,282 50+ ₩27,738 가격 더 알아보기 | 1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩29,340 5+ ₩28,690 10+ ₩28,025 25+ ₩27,511 | 2.24:1 | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
TRIAD MAGNETICS | Each | 1+ ₩12,418 | 3.16:1 | - | - | 50mW | - | - | Miniature Encapsulated - Data/Voice Coupling | - | 8ohm | Through Hole | - | 300Hz | - | |||||
Each | 1+ ₩9,070 10+ ₩8,828 25+ ₩8,586 50+ ₩8,390 | 1:1 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+ ₩18,604 5+ ₩18,205 10+ ₩17,792 25+ ₩17,305 | - | 0 | - | 50mW | 100kHz | 1kV | Data/Voice Coupling | - | - | Through Hole | - | - | - | |||||
Each | 1+ ₩17,748 5+ ₩17,364 10+ ₩16,980 25+ ₩16,522 | 2:1:1 | 0 | - | 50mW | - | - | - | 70ohm | 95ohm | Through Hole | PC Pin | - | - | ||||||
Each | 1+ ₩14,572 5+ ₩14,406 10+ ₩14,225 25+ ₩14,059 50+ ₩13,681 | - | - | - | 40mW | - | 1kV | Data/Voice Coupling | 280ohm | - | - | - | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ ₩9,388 5+ ₩9,252 10+ ₩9,100 25+ ₩8,964 50+ ₩8,798 | 0.6 | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩621,018 | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | 0 | 0 | Chassis Mount | Stud | 10Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩558,924 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩683,113 | 1:14 | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩687,439 | 1:11.3 | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩577,668 | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+ ₩661,438 | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | |||||
Each | 1+ ₩13,997 10+ ₩13,230 25+ ₩11,753 50+ ₩10,528 100+ ₩10,114 가격 더 알아보기 | 1:1 | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ ₩41,976 5+ ₩39,924 10+ ₩35,642 25+ ₩32,483 50+ ₩30,740 가격 더 알아보기 | 14.1:1 | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ ₩38,743 5+ ₩36,838 10+ ₩32,896 25+ ₩29,973 50+ ₩28,363 가격 더 알아보기 | 2:1:1 | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||