"VDC"의 검색 결과6
보기
구매자
엔지니어
제조업체
Turns Ratio
Primary Impedance
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VIGORTRONIX | Each | 1+ ₩95,344 5+ ₩83,426 10+ ₩69,124 50+ ₩66,005 | 1CT:2, 1CT:4 | 150ohm | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | VTX Series | |||||
Each | 1+ ₩95,344 5+ ₩83,426 10+ ₩69,124 50+ ₩66,005 | 1CT:5,1CT:10CT | 150ohm | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | VTX Series | ||||||
VIGORTRONIX | Each | 1+ ₩95,344 5+ ₩83,426 10+ ₩69,124 50+ ₩66,005 | 1CT:3.5, 1CT:7 | 150ohm | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | VTX Series | |||||
VIGORTRONIX | Each | 1+ ₩95,344 5+ ₩83,426 10+ ₩69,124 50+ ₩66,005 | 1CT:1CT | 150ohm | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | VTX Series | |||||
VIGORTRONIX | Each | 1+ ₩95,344 5+ ₩83,426 10+ ₩69,124 50+ ₩66,005 | 1CT:4,1CT:8CT | 150ohm | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | VTX Series | |||||
VIGORTRONIX | Each | 1+ ₩66,039 5+ ₩57,784 10+ ₩47,878 50+ ₩45,718 | 1:0.5, 1:1CT | 150ohm | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | VTX Series | |||||