0
0 개 품목₩0

Audio Transformers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1172343

RoHS

Each
1+₩27,042
5+₩26,414
10+₩25,786
50+₩25,158
100+₩20,691
가격 더 알아보기
1:2
150ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
59.5ohm
Through Hole
PC Pin
30Hz
A262 Series
1172344

RoHS

Each
1+₩21,762
5+₩21,612
10+₩21,462
50+₩21,311
100+₩20,885
가격 더 알아보기
1:6.45
150ohm
0
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
1.143ohm
Through Hole
PC Pin
30Hz
A262 Series
1689035

RoHS

Each
1+₩22,868
5+₩22,711
10+₩22,553
50+₩22,395
100+₩21,948
가격 더 알아보기
1:1
600ohm
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
58ohm
Through Hole
PC Pin
30Hz
A262 Series
1689033

RoHS

Each
1+₩27,730
5+₩27,087
10+₩26,444
50+₩25,801
100+₩25,285
가격 더 알아보기
1:1
150ohm
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
20ohm
Through Hole
PC Pin
30Hz
A262 Series
4695718

RoHS

Each
1+₩30,243
5+₩27,395
10+₩25,846
50+₩24,101
100+₩22,538
가격 더 알아보기
1+1 : 1+1
150ohm
150ohm
-
35kHz
1kV
Microphone Input Circuitry
15ohm
20ohm
Through Hole
PC Pin
30Hz
VTX Series
1674305

RoHS

Each
1+₩25,376
5+₩24,869
10+₩24,361
50+₩23,854
100+₩23,346
가격 더 알아보기
1:1
600ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
58ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1674301

RoHS

Each
1+₩25,874
5+₩25,357
10+₩24,840
50+₩24,322
100+₩23,805
가격 더 알아보기
1:2
150ohm
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
0
0
Through Hole
PC Pin
30Hz
VTX A-Series
1172346

RoHS

Each
1+₩26,535
5+₩26,099
10+₩25,663
50+₩25,226
100+₩24,722
가격 더 알아보기
6.3:1
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
4695721

RoHS

Each
1+₩30,243
5+₩27,395
10+₩25,846
50+₩24,101
100+₩22,538
가격 더 알아보기
1+1 : 1+1
600ohm
600ohm
-
35kHz
1kV
Microphone Input Circuitry
42ohm
58ohm
Through Hole
PC Pin
30Hz
VTX Series
4705454

RoHS

Each
1+₩55,645
5+₩50,405
10+₩47,555
50+₩44,344
100+₩41,469
1:10
1.35kohm
19.4kohm
-
35kHz
-
Microphone Input Transformer
19ohm
2.04kohm
Through Hole
PC Pin
20Hz
-
4695716

RoHS

Each
1+₩33,579
5+₩32,908
10+₩32,236
50+₩31,565
100+₩30,893
가격 더 알아보기
6.3+6.3 : 1+1
150ohm
3.75ohm
-
35kHz
1kV
Microphone Input Circuitry
10ohm
0.36ohm
Through Hole
PC Pin
30Hz
VTX Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account