"LEM"의 검색 결과8
보기
구매자
엔지니어
제조업체
CT Construction
Accuracy Class
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩60,390 5+ ₩57,360 10+ ₩54,653 | Split Core | Class 1 | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
Each | 1+ ₩99,775 5+ ₩87,303 10+ ₩72,338 25+ ₩64,854 50+ ₩61,519 | Split Core | Class 1 | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 125A | 125mA | ATO Series | ||||||
Each | 1+ ₩163,707 5+ ₩154,659 10+ ₩126,852 25+ ₩110,697 | Split Core | Class 0.5 | - | 50Hz / 60Hz | Cable Mount | - | Metering | - | - | ART Series | ||||||
Each | 1+ ₩130,185 5+ ₩103,165 10+ ₩101,290 25+ ₩99,414 50+ ₩97,426 가격 더 알아보기 | Split Core | Class 1 | 10mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 10A | - | ATO | ||||||
Each | 1+ ₩67,306 5+ ₩65,960 | Split Core | Class 1 | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | 33mA | TT-SD Series | ||||||
Each | 1+ ₩134,711 5+ ₩106,752 10+ ₩104,811 25+ ₩102,870 50+ ₩100,813 | Split Core | Class 1 | 16mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 100A | - | ATO Series | ||||||
Each | 1+ ₩145,340 5+ ₩126,145 10+ ₩121,558 25+ ₩119,127 50+ ₩116,696 가격 더 알아보기 | Split Core | Class 0.5 | - | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | - | - | ART Series | ||||||
Each | 1+ ₩106,057 | Split Core | Class 0.5 | - | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 1kA | - | ART Series | ||||||