HCT Series Pulse Transformers:
4개 제품을 찾았습니다.HCT Series Pulse Transformers
The Model HCT series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstanding provide an elevated degree of isolation from high voltage hazards.
- Low profile (6.5 mm) housing with >8 mm clearance and creepage
- Toroid core for high coupling and low radiation
- Designed for isolation power supplies using TI SN6501 and SN6505B
- Reinforced insulation for working voltage of 800 V
- Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
- Operating temperature range from ?40°C to +125°C
- AEC-Q200 compliant
- RoHS compliant
- Applications: RS-485, CAN Interface, Digital Input Modules, RS-232 Isolation
보기
구매자
엔지니어
제조업체
Turns Ratio
Inductance
DC Resistance
ET Constant
Isolation Voltage
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩7,785 5+ ₩6,866 10+ ₩5,946 20+ ₩5,546 50+ ₩5,145 | Min: 1 / Mult: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩5,145 | Min: 100 / Mult: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 10+ ₩9,366 20+ ₩8,909 50+ ₩8,452 | Min: 10 / Mult: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩11,704 5+ ₩10,535 10+ ₩9,366 20+ ₩8,909 50+ ₩8,452 | Min: 1 / Mult: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series |