더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,548 |
| 10+ | ₩2,361 |
| 25+ | ₩2,250 |
| 50+ | ₩2,165 |
제품 정보
제품 개요
The 78601/3C is a 200µH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 200μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
- 14pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
애플리케이션
Power Management
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
1:1
0.25ohm
1kV
No SVHC (04-Feb-2026)
200µH
6Vµs
78601/3C Series
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서