HCT Series Pulse Transformers :
4개 제품을 찾았습니다.HCT Series Pulse Transformers
The Model HCT series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstanding provide an elevated degree of isolation from high voltage hazards.
- Low profile (6.5 mm) housing with >8 mm clearance and creepage
- Toroid core for high coupling and low radiation
- Designed for isolation power supplies using TI SN6501 and SN6505B
- Reinforced insulation for working voltage of 800 V
- Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
- Operating temperature range from ?40°C to +125°C
- AEC-Q200 compliant
- RoHS compliant
- Applications: RS-485, CAN Interface, Digital Input Modules, RS-232 Isolation
보기
구매자
엔지니어
제조업체
Turns Ratio
Inductance
DC Resistance
ET Constant
Isolation Voltage
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩10,624 50+ ₩9,877 100+ ₩9,570 250+ ₩9,379 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩11,767 5+ ₩11,196 10+ ₩10,624 50+ ₩9,877 100+ ₩9,570 가격 더 알아보기 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,436 10+ ₩6,443 25+ ₩5,908 50+ ₩5,575 100+ ₩5,293 가격 더 알아보기 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩7,809 10+ ₩6,250 25+ ₩5,938 50+ ₩5,814 100+ ₩5,455 가격 더 알아보기 | 3:4 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | ||||||