0
0 개 품목₩0

Toroidal Power Transformers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
1675093

RoHS

Each
1+₩130,169
5+₩123,691
10+₩117,132
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
10A
VTX
1675095

RoHS

Each
1+₩130,169
5+₩123,691
10+₩117,132
500VA
230V
0
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
59mm
0
VTX
4695731

RoHS

Each
1+₩222,153
5+₩217,710
10+₩213,267
50+₩208,824
200VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 0V + 80V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
118mm
59mm
4A
VTX Series
4695730

RoHS

Each
1+₩222,153
5+₩217,710
10+₩213,267
50+₩208,824
200VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 0V + 5V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
118mm
59mm
4A
VTX Series
4695729

RoHS

Each
1+₩207,560
5+₩203,409
10+₩199,258
50+₩195,107
100+₩190,956
185VA
110V, 120V, 220V, 230V, 240V
280V + 280V, 3.15V + 3.15V, 0V + 12V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
113mm
59mm
5A
VTX Series
9532951

RoHS

Each
1+₩208,515
5+₩187,655
10+₩166,796
25+₩150,133
500VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139mm
59mm
7.14A
MCTA
9533117

RoHS

Each
1+₩184,620
10+₩179,018
20+₩174,863
50+₩170,177
100+₩166,185
가격 더 알아보기
800VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
163mm
59mm
7.27A
MCTA
9532986

RoHS

Each
1+₩159,686
5+₩143,716
10+₩127,745
25+₩114,973
500VA
115V, 230V
2 x 45V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139mm
59mm
5.56A
MCTA
9533001

RoHS

Each
1+₩195,692
10+₩171,230
20+₩141,877
50+₩127,200
100+₩117,415
가격 더 알아보기
500VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
139mm
59mm
5A
MCTA
9532641

RoHS

Each
1+₩151,192
800VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
163mm
59mm
7.27A
MCFG
9532595

RoHS

Each
1+₩109,586
500VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
59mm
4.55A
MCFG
11개 품목 1-11개
1 페이지 중

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account