입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 10+ | ₩1,071 |
| 100+ | ₩936 |
| 500+ | ₩776 |
| 2500+ | ₩696 |
| 4500+ | ₩643 |
| 9000+ | ₩636 |
제품 정보
제품 개요
The E14/3.5/5/R-3F4-A100-P is a Transformer Planar E-Core with clamp recesses can be incorporated. It is made from press tooling and offers 100±5% AL (nH). This gives the advantage of radiused corners and edges. Basically this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core. This core can easily be mounted together with the PCB winding without the use of any glue. The E core has recesses (E/R) to prevent the clamp from slipping off.
- Low profile construction
- Low leakage inductance
- Excellent repeatability of parasitic properties
- Ease of construction and assembly
- Greater reliability
- Excellent thermal characteristics, easy to heat-sink
애플리케이션
Industrial, Power Management
기술 사양
Planar E
-
16.4mm
100nH
No SVHC (17-Jan-2023)
E14
3F4
14.2mm²
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Poland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서