43 Transformer Cores :
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 536+ ₩1,639 2500+ ₩1,536 | Toroid | 22.1mm x 13.7mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 52mm² | 970nH | ||||||
Each | 1+ ₩8,677 10+ ₩6,243 25+ ₩5,442 50+ ₩5,140 | Multi-Aperture | 28.7mm x 14.25mm x 28.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | ||||||
Each | 1+ ₩1,980 50+ ₩1,048 100+ ₩922 250+ ₩843 1000+ ₩827 가격 더 알아보기 | Multi-Aperture | 13.3mm x 7.5mm x 27mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | ||||||
3909162 RoHS | FAIR-RITE | Each | 1+ ₩1,633 10+ ₩1,249 25+ ₩1,112 50+ ₩962 100+ ₩889 가격 더 알아보기 | - | 12.7mm x 7.9mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | - | ||||
3908997 RoHS | FAIR-RITE | Each | 1+ ₩3,568 10+ ₩2,600 25+ ₩2,162 50+ ₩2,011 100+ ₩1,845 가격 더 알아보기 | Toroid | 25.4mm x 15.5mm x 8.15mm | 43 | - | 62mm | - | - | ||||
3909085 RoHS | FAIR-RITE | Each | 1+ ₩1,512 10+ ₩1,101 25+ ₩968 50+ ₩879 100+ ₩728 가격 더 알아보기 | Toroid | 16mm x 9.6mm x 4.75mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | - | - | - | ||||
Each | 873+ ₩1,235 2500+ ₩1,157 | Multi-Aperture | 19.45mm x 9.5mm x 12.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | ||||||
Each | 48+ ₩22,280 100+ ₩20,110 250+ ₩19,357 500+ ₩18,279 | Toroid | 73.65mm x 38.85mm x 12.7mm | 43 | - | 167mm | 21.5mm² | 1.1µH | ||||||
Each | 1+ ₩59,016 2+ ₩54,883 3+ ₩50,749 5+ ₩46,615 10+ ₩44,197 | Toroid | 100mm x 55mm x 12.7mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 230mm | 277mm² | 1.215µH | ||||||