216 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩19,949 |
제품 정보
제품 개요
AG6810 is an ultra-compact surface-mount PSE module designed for high-power applications. Featuring simple to use and flexible power level and connection options. The Ag6810 delivers more than 90W of power through a single port (90W+ single port), making it suitable for power-hungry devices like IP cameras, access points, industrial sensors. The Ag6810 features an alternative connection mode supporting two 30W ports (dual IEEE 802.3 AT 30W ports) compliant with the IEEE 802.3 AT standard. The Ag6810 adheres to the IEEE 802.3 BT PSE standard, ensuring seamless integration with existing PoE infrastructure. It is 70% smaller than previous PSE PoE++ solutions, the Ag6810 is a self-contained module, requiring only a single supply voltage and just a few external components to provide a simple and cost-effective Power Sourcing Equipment (PSE) application. The Ag6810 is perfect for wide range of applications such as IoT devices, industrial automation, wireless access points, security systems.
- Compact size makes it ideal for space-constrained applications
- Ultra-miniature design: At just 28 x 18 x 5mm, the Ag6810 is the smallest IEEE802.3bt PSE module
- Ag6810 adheres to IEEE 802.3 BT PSE std, ensures seamless integration w/ existing PoE infrastructure
- Configurable as single port Type 2, 3 or 4 output or dual Type 1 or 2 ports
- Single power rail feed
- Surface mount footprint - 28mm x 18mm x 5mm - over 70% smaller than previous PoE++ PSE solutions
- Overload and short-circuit protection
- Supports reduced MPS power
기술 사양
Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
PoE++
No SVHC (25-Jun-2025)
-
Ag6810 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서