더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,526 |
| 5+ | ₩20,412 |
| 10+ | ₩17,297 |
| 50+ | ₩16,952 |
| 100+ | ₩16,606 |
| 250+ | ₩16,260 |
제품 정보
제품 개요
ST87M01-1301 is a ST87M01 high-performance, fully programmable, ultra-compact, and low power LTE Cat NB2 NB-IoT industrial module designed to meet diverse application requirements. It offers comprehensive worldwide band coverage and advanced security features. The integrated GNSS functionality enables precise location tracking via GPS constellation, while the Wi-Fi positioning feature offers fast, low-power location services using nearby 802.11b networks in conjunction with third-party geocoding providers. The ultra-compact LGA package (10.6mm x 12.8mm, 51 pins) makes the ST87M01 family an ideal choice for space-constrained designs, facilitating device miniaturization without compromising performance.
- B1, B3, B5, B8, B20, B28 NB-IoT bands supported
- GNSS and Wi-Fi localization
- Features extra ADC
기술 사양
868.95MHz
ST87M01 Series
Wireless Connectivity
No SVHC (25-Jun-2025)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서