575 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩76,572 |
| 10+ | ₩72,550 |
| 25+ | ₩68,527 |
| 100+ | ₩65,820 |
제품 정보
제품 개요
DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
- High speed 12Mbps USB interface
- Supports standard and overdrive 1-wire communication
- Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
- RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
- Built in custom DS2401 identification chip
- Reads all 1-wire and writes all except EPROM 1-wire devices
애플리케이션
Communications & Networking
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
USB to RJ11
iButton
-
Lead (25-Jun-2025)
Serial
-
DS9490
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서