입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,152 |
| 5+ | ₩28,813 |
| 10+ | ₩27,473 |
| 50+ | ₩26,465 |
| 100+ | ₩25,456 |
| 250+ | ₩25,449 |
제품 정보
제품 개요
The ZULU2-T868-SO from RF Solutions is a 868MHz ZULU-2 Smart radio telemetry module in SMT package. This module provides a reliable transceiver based industrial remote switch up to 2000meter range. Two modules are combined to provide a simple network for radio switching. Each unit is supplied ready to operate, once paired with another module a remote control system is created. Connections for power, antenna and input/output are the only connections required. Each module can be set to act as a transmitter or receiver. A remote telemetry system is achieved when two modules are paired together, as transmitter (Zulu-2 Tx) and receiver (Zulu-2 Rx). Each time input changes on ZuLU-2 Tx, it will transmit status of its inputs to paired receiver. Which will set its outputs to follow the Zulu-2 Tx input reply back with an acknowledge signal. Once completed the module will then go to sleep mode. It is used in remote control, remote networking, remote switching and remote traffic lights.
- Ultra low voltage of 2.4V to 3.6V, small form factor, 2 analogue I/O (10bit)
- Data reception LED, secure data protocol
- Easy pairing process
- On-board XTAL
- One to one operation
- M100mW transmit power
- 10 digital input/outputs
- Minimal external components
- 10-channel transceiver module
- 90KHz to 100KHz operating frequency
애플리케이션
RF Communications
기술 사양
-
-
-
No SVHC (07-Nov-2024)
868MHz
3V
ZULU-2 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서