2609031181060
Radio Module, UART, 867 MHz, 100 Kbps, 500 mA, 2.2 to 3.7 V, 27 dBm, Thebe-II-IN WIRL-PRO8 Series

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩63,476 |
| 5+ | ₩60,962 |
| 10+ | ₩60,561 |
제품 정보
제품 개요
2609031181060 is a Thebe-II-IN radio module 865MHz with antenna pad. The Thebe-II-IN is a radio module for wireless communication between devices, such as control systems, remote controls, sensors, etc. It is based on the Würth Elektronik eiSos Thebe-II module and has been specifically certified for the Indian 868MHz frequency range. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams, if enabled. It can be deployed wherever the wireless exchange of data packets among two or more parties is required. A serial interface (UART), whose data rate and format can be adjusted flexibly, is available for communicating with the host system.
- Supply voltage (VDD) range from 3V to 3.7V
- 100mV/µs max rising supply voltage slew rate
- 20mV/µs max falling supply voltage slew rate
- ETA-WPC certification for use in India
- Range of up to 20km line of sight
- Small size: 17 x 27 x 4mm
- Low-power functions (Wake-On-Radio)
- 500mW (+27dBm) TX power
- Drop in compatible to Tarvos-III
- Integrated software stack with extensive functions
기술 사양
-
867MHz
2.2V
27dBm
500mA
Thebe-II-IN WIRL-PRO8 Series
100Kbps
-124dBm
3.7V
UART
Wireless Connectivity
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서