입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩32,491 |
| 5+ | ₩31,897 |
| 10+ | ₩28,455 |
| 50+ | ₩27,645 |
| 100+ | ₩26,826 |
| 250+ | ₩26,057 |
제품 정보
제품 개요
The ZULU-868 is a 868MHz RF transceiver module in DIP package. This module provides a highly integrated plug and play radio solution. Based on the Silicon Labs Si1000 chipset, the Zulu transceiver integrates a high power RF transmitter (+20dBm) with high sensitivity receiver (-121dBm) and an 8051 microcontroller. The Si1000 is a fully integrated mixed signal system on a chip MCU. It has industry's lowest power consumption in active, sleep and deep sleep modes. This ultra low power consumption is achieved without any compromises in wireless transceiver performance. Having the lowest system power allows longer battery life, higher product performance and lower system cost.
- RF transceiver combined with on board 8051 microcontroller
- Range up to 2Km
- Ultra low power, 1.8V to 3.6V operation
- Frequency hopping capability
- Less than 600nA with RTC running
- Less than 1μA with RTC running and radio state retained
- Two built in brown out detectors cover sleep and active modes
- FSK, GFSK, and OOK modulation
- Auto frequency calibration (AFC)
- On chip crystal tuning
애플리케이션
Communications & Networking, Lighting, System Monitoring, Security, Consumer Electronics, RF Communications
경고
ESD sensitive device, take proper precaution while handling the device.
기술 사양
FSK, GFSK, OOK
888MHz
2.2V
20dBm
100mA
-
256Kbps
-116dBm
3.6V
I2C, SPI, UART
Networking, Switching, Remote Control, Remote Traffic Lights, Security & Access Systems
No SVHC (27-Jun-2024)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서