RWD-MIFARE-OEM
Reader Board, Read/Write system for ISO14443A Mifare 1k, 4k, Integrated PCB Track Antenna

제품 정보
제품 개요
RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.
- Complete "plug-and-go" RFID Read / Write system based on proven design.
- Integrated PCB antenna, LEDS, RS232 or USB interface
- Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
- Average current consumption down to 100μA (micro Amps) even when fully active.
- Auxiliary output options for automatic data output as serial or Weigand protocol.
애플리케이션
Communications & Networking, Security, System Monitoring
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서