더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,340 |
| 10+ | ₩2,051 |
| 100+ | ₩1,830 |
| 500+ | ₩1,709 |
| 1000+ | ₩1,653 |
| 2500+ | ₩1,610 |
제품 정보
제품 개요
The CTB0100/3 is a three-pole interlocking screw-type PCB terminal block from the CamdenBoss CTB0100 series. It features a 5 mm pitch and is designed for through-hole PCB mounting using a rising-clamp mechanism for secure wire connection. The block is rated for 24 A at 250 V, with UL approval for 14 A at 300 V, and supports wire sizes from 0.2 mm² to 4.0 mm² for solid conductors and 0.2 mm² to 2.5 mm² for stranded conductors (approximately 30AWG - 12 AWG). Its housing is manufactured from UL94-V0 flame-retardant polyamide, typically supplied in green or grey. The contacts and clamps are made from tinned, nickel-plated brass, and the captive M3 steel screws are zinc-plated with a recommended torque of 0.5 Nm. The unit offers a dielectric strength of at least 2 kV and impulse withstand voltage of 4 kV, and operates reliably up to 110 °C. It includes a double interlocking feature for enhanced mechanical strength and guided-pin alignment for easy assembly. The CTB0100/3 is RoHS compliant and approved to UL and VDE standards.
- 3 Pole interlocking screw-type PCB terminal block (CamdenBoss CTB0100 series)
- 5 mm pitch, through-hole rising-clamp mounting
- Electrical Ratings: 24 A at 250 V; UL rating 14 A at 300 V
- Wire Size: 0.2mm - 4mm² (solid), 0.2mm² - 2.5 mm² (stranded) (30AWG - 12 AWG)
- Housing: Polyamide UL94-V0 flame-retardant (green or grey)
- Contacts & Clamps: Tinned, nickel-plated brass
- Screw: Captive M3 steel, zinc plated; torque 0.5 Nm
- Dielectric Strength: ≥ 2 kV; Impulse Withstand: 4 kV
- Operating Temperature: Up to 110 °C
- Features: Double interlocking mechanism; guided-pin alignment
- Compliance: UL and VDE approved; RoHS compliant
기술 사양
5mm
30AWG
4mm²
24A
Through Hole Right Angle
Lead (21-Jan-2025)
3Ways
12AWG
Screw
250V
CTB0100
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서