| 제조업체 | CYTRON |
|---|---|
| 제조업체 부품 번호 | ROBO-ESP32복사 |
| 제조업체 표준 리드 타임 | 4주 |
| 주문 코드 | 4871671 |
| 귀하의 부품 번호 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩24,819 |
제품 정보
| 제조업체 | CYTRON |
|---|---|
| 제조업체 부품 번호 | ROBO-ESP32복사 |
| 제조업체 표준 리드 타임 | 4주 |
| 주문 코드 | 4871671 |
| Silicon Manufacturer | Espressif Systems |
| Silicon Family Name | ESP32 |
| Core Architecture | Xtensa |
| Core Sub-Architecture | - |
| Silicon Core Number | ESP32 |
| Kit Contents | Robo Brd ESP32, Phillips Head Screwdriver, 4x Silicone Rubber Feet, 4x Grove to Female Header Cable |
| For Use With | Cytron Development Boards |
| SVHC | No SVHC (05-Nov-2025) |
제품 개요
ROBO-ESP32 is a beginner-friendly robot controller powered by the ESP32 microcontroller, with built-in Wi-Fi and Bluetooth for wireless control. It features built-in motor drivers and easy-to-use connectors for DC motors, servos, and Grove modules, making robot building clean and simple. Compatible with Arduino IDE, MicroPython, C++, and MicroBlocks. It is ideal for students, makers, and hobbyists building robotics, IoT, or automation projects, especially Final Year Projects (FYP). The Robo ESP32 makes connecting hardware easy and clean. With Grove ports ready for I2C modules like Grove, Qwiic, and STEMMA QT, you can plug in sensors and devices in seconds, no soldering or complex wiring needed. The layout keeps everything organized, so you spend less time setting up and more time building. Plus, the built-in reset button means quick restarts without unplugging the USB. It’s a smoother way to prototype and explore robotics.
- Designed for NodeMCU ESP32
- Maker series features for easy calibration
- Foolproof grove port connection
- Effortless dual motor control and servos
- Supports Arduino IDE and MicroBlocks
- Power input voltage (USB, LiPo or VIN) is 6V maximum
목차
1x Robo ESP32 board, 1x transparent Phillips head screwdriver, 1x silicone rubber feet (pack of 4), 4x grove to female header cable.
기술 사양
| Silicon Manufacturer | Espressif Systems |
|---|---|
| Core Architecture | Xtensa |
| Silicon Core Number | ESP32 |
| For Use With | Cytron Development Boards |
| Silicon Family Name | ESP32 |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Robo Brd ESP32, Phillips Head Screwdriver, 4x Silicone Rubber Feet, 4x Grove to Female Header Cable |
| SVHC | No SVHC (05-Nov-2025) |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Malaysia 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733080 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS 준수: | 추후 공고함 |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (05-Nov-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .08 |