더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩153,979 |
| 5+ | ₩134,732 |
| 10+ | ₩111,635 |
| 25+ | ₩100,087 |
| 50+ | ₩92,388 |
| 100+ | ₩86,228 |
제품 정보
제품 개요
The HD30 series Connector is constructed from a metal shell developed to meet the needs of the heavy duty equipment and transportation industries. The HD30 features include quick connect-disconnect bayonet coupling, single hole bulkhead mounting, silicone seals and a rear insertion/rear removal contact system. It is designed specifically for the truck, bus and off-highway industry, the HD30 series are heavy-duty environmentally sealed multi-pin circular connector. It is available in metal or thermoplastic housings and this connector offers multiple pin configurations that accept contact sizes 4 through 20.
- Silicone rubber grommet
- Thermoplastic insert retainer
- Aluminium plug coupling ring and shell
- In-line or flange mount
- Coupling ring for mating
애플리케이션
Industrial
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Circular Industrial
Cable Mount Receptacle
Crimp Pin - Contacts Not Supplied
Aluminium Body
-
Decamethylcyclopentasiloxane (04-Feb-2026)
HD30 Series
31Contacts
Bayonet
-
-
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서