더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩9,928 |
제품 정보
제품 개요
The DFRobot DFR0245-R is a standard LED Current Meter that measures 0-50A with just 2% error margin. A useful feature is that this meter has reversed connection protection to prevent it from being burnt out. Easy to set up and use, the meter provides accurate readings in seconds. Designed for displaying current or volt value of a circuit and is ideally suited for robotics applications.
- Current Measurement: 0-50A DC
- Power Supply Voltage: 4-30V DC
- Display Mode: 3-bit 0.56 LED digital tube (red)
- Accuracy: 2%
- Dimensions (HxWxD): 29x48x21mm
목차
Current meter and shunt
경고
Note: The power supply terminal and measurement terminal use the same common-ground connect. The measurement terminal of current meter must be cascaded after load. The measurement terminal must be linked to the ground side, do not link it to positive side, as this will damage the meter permanently.
기술 사양
LED Current Meter
-
Buck Converter Modules
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서