입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,376,169 |
제품 정보
제품 개요
475-1-FM-AV is a Convenient all-in-one series 475-AV air velocity kit. This is small, light and easy to use. No set-up or levelling needed. An indispensable test kit for the plant engineer, and HVAC technician that must balance system air flows at start-up. Typical applications include building commissioning, building HVAC test and balance, critical environment testing, industrial process verification and instrumentation validation.
- Comprehensive kit for HVAC and industrial applications
- Rugged construction for longevity
- Conversion from pressure to air velocity made easy
- Pressure range from 0-20.00in water column
목차
Series 475 digital manometer, Model 166-6-CF, 6˝ SS pitot tube with integral compression fitting to hold it securely when taking readings, Two no. A-303 static pressure tips with magnetic mounting, Two 4-1/2´ L 3/16˝ ID rubber tubing, No. A-397 step drill for 3/16˝-1/2˝ holes in 1/16˝ increments, No. A-532 AV slide chart, 9V alkaline battery and fitted polyethylene case.
기술 사양
Manometer, Pitot Tube, 2x Pressure Tips, 2x Rubber Tubing, Step Drill, Slide Chart, Battery, Case
No SVHC (25-Jun-2025)
475-AV Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서