더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩4,116 |
| 10+ | ₩3,601 |
| 100+ | ₩3,557 |
| 250+ | ₩3,512 |
| 500+ | ₩3,469 |
| 1000+ | ₩3,426 |
제품 정보
211-60069 H6P-PA66-NA의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The H6P-N66-NA-M1 is a natural screw-hole Plastic P-Clip manufactured from polyamide 66. This P-clip offers good temperature resistance as well as offering high strength. A feature of the NX clip is its versatility to accept cables of differing sizes through the use of a range of fixing holes - this feature enables users to minimise stock holding of a large range of clip. For permanent or semi-permanent cable fixings, this P-clip can be used in a variety of industries. Its light weight makes it particularly suitable for use in the aerospace industry where minimising weight, but retaining a strong fixing is vitally important.
- Good temperature resistance and high strength
- UL94V-2 Flammability
애플리케이션
Alternative Energy, Logistics, Consumer Electronics, Avionics, Aerospace, Defence, Military
기술 사양
Push Mount Cable Clamp
Nylon 6.6 (Polyamide 6.6)
-
-
-
Natural
10mm
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서