제품 정보
91MCE1-S1의 대체 제품
4개 제품을 찾았습니다.
제품 개요
The 91MCE1-S1 is a 1NO/1NC BBM mini compact enclosed Limit Switch with pin plunger actuator and 1m cable. It is designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The 20mm mounting pattern meets most globally accepted mounting standards. Design flexibility is further enhanced with the availability of snap action circuitry. Direct acting contacts are designed to open the NC contact when actuated. The epoxy-sealed rugged die-cast housing provides enhanced environmental durability. It is suitable for machine equipment, material handling, aerial lifts, forklifts, off road and outdoor equipment.
- Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
- 5 million operations Expected mechanical life
- <gt/>100MΩ at 500VDC Insulation resistance
애플리케이션
Automotive, Industrial
경고
Do not use flexible/adjustable actuators. Only use actuator designed for safety applications. Do not defeat, tamper, remove or bypass this switch. Hazardous voltage, disconnect power before servicing.
기술 사양
10A
5N
10A
300V
91MCE Series
250V
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서