제품 정보
LLE101000의 대체 제품
2개 제품을 찾았습니다.
제품 개요
The LLE101000 is a Liquid Level Sensor uses a photo-transistor trigger which provides a digital output that denotes the presence or absence of liquid. This series incorporates reverse polarity, over voltage, short circuit and transient protection. The mode of operation is derived from the principle of total internal reflection. An LED and photo-transistor are housed within a plastic dome at the end of the device. When no liquid is present, light from the LED is internally reflected from the dome to the photo-transistor. When liquid covers the dome, the effective refractive index at the dome-liquid boundary changes, allowing some light from the LED to escape. Thus the amount of light received by the photo-transistor is reduced and the output switches, indicating the presence of liquid. This method of liquid level sensing is very fast and almost instantaneous for water.
- Solid State Reliability
- Miniature Size
- Digital Output
- Pre-wired
- Electrically Robust
- Microprocessor Compatible
- Very Large Choice of Sensing Media
- Fast Response
- Polysulphone Sensor Housing Suitable for Hygiene Applications
- Options Available for Internal or External Mounting
애플리케이션
Sensing & Instrumentation, Automotive, Consumer Electronics
기술 사양
Liquid Level Sensor
-
Polysulfone
Screw
12VDC
80°C
-
-
-
5VDC
-25°C
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서