제품 정보
제품 개요
DEMOSENSE2GOLMAKETOBO1 accurately measures motion, speed and direction. Using frequency shifts caused by the doppler effect, sense2gol is able to accurately track the velocity of objects, detect motion and determine the direction of movement. Sees through objects, radar sees more than other sensors. But on top of that, sense2gol can even see through objects. It is highly sensitive and doesn’t even miss the tiniest movements. Users can use if for all kinds of applications. Due to its tiny form factor and its excellent sensor quality, avian can be used in any thinkable application. There are no restraints on the environment or your setting, the Sense2GoL just does the job for you. Brings the future of sensing, now, users able to make use of the most promising sensing technology for iot, industry 4.0 and other future topics.
- Flexible and robust
- Detection range of 18m for human target at a power consumption less than 5mW
- High sensitivity of detection in comparison to PIR
- Multiple current sensors for current consumption monitoring and optimization
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서