입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩734,882 |
제품 정보
제품 개요
Evaluation board shows how to design a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. For this purpose the following components have been used namely latest 600V CoolMOS™ CFD7 SJ MOSFET technology (IPP60R170CFD7) on the primary side and OptiMOS™ 40V low voltage power MOSFET (BSC010N04LS) in the synchronous rectification secondary stage, in combination with quasi-resonant CoolSET™ (ICE2QR2280Z), EiceDRIVER™ Compact 2EDL hi-low side driver (2EDL05N06PF), EiceDRIVER™ 2EDN low side gate driver (2EDN7524F) and analogue LLC controller (ICE2HS01G). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
- Best-in-class high voltage and low voltage MOSFETs for LLC application
- Analogue control
- Optimized magnetic design (transformer and resonant tank)
- Accurate driving scheme of both primary and secondary MOSFETs
- 80+ Titanium® standard achieved
- Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
- ZVS achieved in the entire load range
- Safe operation of high voltage MOSFETs in critical LLC operations
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Infineon
Power Management
Eval Board IPP60R170CFD7
-
IPP60R170CFD7
SMPS
-
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Slovenia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서