| 제조업체 | INFINEON |
|---|---|
| 제조업체 부품 번호 | OUTOFSHAFTFOR3D2GOTOBO1복사 |
| 제조업체 표준 리드 타임 | 52주 |
| 주문 코드 | 3529907 |
| AKA | SP003475178, OUT OF SHAFT FOR 3D 2 GO |
| 귀하의 부품 번호 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩43,441 |
제품 정보
| 제조업체 | INFINEON |
|---|---|
| 제조업체 부품 번호 | OUTOFSHAFTFOR3D2GOTOBO1복사 |
| 제조업체 표준 리드 타임 | 52주 |
| 주문 코드 | 3529907 |
| AKA | SP003475178, OUT OF SHAFT FOR 3D 2 GO |
| Kit Contents | Out of Shaft Adapter |
| Application Sub Type | Magnetic Sensor |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
제품 개요
OUTOFSHAFTFOR3D2GOTOBO1 is a XENSIV™ - Out of shaft adapter for all 3D magnetic sensor 2GO kits and Shield2Go. The Infineon out of shaft adapter can be mounted on all 3D magnetic sensor 2GO kits and 3D magnetic sensor Shield2Go. The out of shaft adapter itself comes with a pre-mounted ring magnet and can be easily combined with the 2GO kits and Shield2Go mentioned above in order to simulate and evaluate rotational movements in out of shaft configurations. In combination with Infineon XENSIVTM 3D magnetic sensors customers have now the flexibility to test three different out of shaft configurations allowing x-z, y-z and x-y axis measurements. This feature set offers customers the opportunity to perform angle measurements in out of shaft configuration, especially for applications where a typical end of shaft configuration is not feasible due to limitations in space and size. Discover the full flexibility of this set-up. Typical applications include industrial, consumer and automotive.
- Easy mounting on all 3D Magnetic Sensor2GO kits and Shield2Go
- First angle measurement in out of shaft configuration
- Three different out of shaft configurations possible
- Magnetic rotation bar with ring magnet included
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
| Kit Contents | Out of Shaft Adapter |
|---|---|
| Product Range | - |
| Application Sub Type | Magnetic Sensor |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Germany 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 아니요 |
| RoHS 프탈레이트 준수: | 아니요 |
| SVHC: | No SVHC (04-Feb-2026) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .040823 |