입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩161,249 |
제품 정보
제품 개요
SmartMotion® platform a comprehensive development platform for ICM-42605 a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42605 based solutions. The DK-42605 includes an on-board Embedded Debugger. The development kit comes with necessary software including InvenSense Motion Link, GUI based development tool and embedded Motion Drivers for ICM-42605. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42605 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I3CSM, I2C, SPI). MotionLink is a GUI based development tool included with the platform. It can be used to capture and visualize the sensor data from the motion sensor.
목차
Development Kit ICM-42605, Software.
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Triple Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서