100 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩17,280 |
| 10+ | ₩14,684 |
| 25+ | ₩13,765 |
| 100+ | ₩12,482 |
| 250+ | ₩11,700 |
| 500+ | ₩11,143 |
제품 정보
제품 개요
The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.
- Reversed Plug for Socket Contacts
- Mates with Reversed Receptacles
- Accepts socket contacts
- Discriminating (Keying) Pins available
- Can be water sealed to IP65
애플리케이션
Industrial, Automotive
기술 사양
Standard Circular Connector
Cable Mount Plug
-
Nylon (Polyamide) Body
-
IP65
Trident Ringlock Series
8Contacts
-
-
-
No SVHC (17-Dec-2014)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서