더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩443,932 |
| 5+ | ₩412,377 |
| 10+ | ₩404,130 |
| 25+ | ₩395,882 |
| 50+ | ₩387,635 |
| 100+ | ₩379,387 |
제품 정보
제품 개요
POEOD1GBT-LC is a 1-port power over Ethernet injector that can be used in the transportation and telecommunications industries, as well as in smart offices, outdoor and residential settings. This mountable end-span injector is rated for PoE++ at up to Cat6 gigabit speeds. It is backwards compatible with 802.3at and 802.3at+ standards. The unit is powered by a standard 2-pin terminal power block jumper for power and comes with a grounding wire. Its ruggedized metal shell is IP67 water resistant and comes with LED status indicators. The unit can be mounted securely with the supplied screws if desired. The POEOD1GBT-LC 60W Ethernet injector adds power to POE capable devices, allowing them to be powered by their Ethernet data cable and eliminating the need to run a separate electrical cord or install an outlet near the device. This 1-port 54V ultra power over Ethernet outdoor injector can be used outside with no additional protection or box needed.
- Outdoor IEEE 802.3bt PoE Plus Plus Type 3 PoE injector, 54V DC, 60W max budget
- IP67 rated waterproof, ruggedized aluminium metal case is appropriate for outdoor use
- Gigabit rated (Cat6) for up to 100m
- Powered by included standard 2-pin terminal block jumper (pin 1: V+ / pin 2: V-)
- Endspan type with +(1,2), -(3,6) pin assignments or Mid-span type with +(4,5), -(7,8)
- Suitable for IP and security cameras, VoIP telephones, digital signage and building control systems
기술 사양
Bridges/Network Switches/Amplified Antennas, IP & Security Cameras, Traffic Systems, VoIP Telephones
PoE++
No SVHC (25-Jun-2025)
-
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서