입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩73,875 |
제품 정보
제품 개요
LIFMD-IOL-EVN is a CrossLink LIF-MD6000 I/O link board designed for rapid development and performance evaluation, enabling seamless interfacing between CrossLink devices and both high-speed video interfaces and lower-speed peripheral controls. It features 10 SMA connectors that support source synchronous interfaces with 4 data lanes and 1 clock lane for video interfacing, and includes support for low-speed protocols such as I²C and SPI for connecting to image sensors and display modules. Additionally, the board facilitates the development of general-purpose I/O for functions such as clock distribution, sensor triggering, and power sequencing.
- I/O link boards for Lattice LIF-MD6000 for SMA or low-speed peripheral connections
- Contains one SMA board and one .1” header board
목차
SMA IO link board, Breakout IO link board.
기술 사양
Lattice Semiconductor
CrossLink
-
I/O Link Board LIF-MD6000, SMA I/O Link Brd, Breakout I/O Link Brd
No SVHC (25-Jun-2025)
-
FPGA
LIF-MD6000
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서