더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,092 |
| 25+ | ₩893 |
| 100+ | ₩831 |
| 150+ | ₩815 |
제품 정보
제품 개요
The MCP1725-ADJE/MC is an adjustable low voltage low-dropout low quiescent current LDO Voltage Regulator provides high current and low output voltages. The MCP1725 comes in an adjustable output voltage version with an output voltage range of 0.8 to 5V. The 500mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub 1.8V output voltage LDO applications that has high current demands. The MCP1725 is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the MCP1725 is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. When shut down, the quiescent current is reduced to less than 0.1µA.
- Fast response to load transients
- Adjustable delay on power good output
- Short circuit current limiting and overtemperature protection
- 500mA Output current capability
- 210mV at 500mA Low dropout voltage
- 0.5% Output voltage tolerance
- Stable with 1µF ceramic output capacitor
- 120µA Low supply current
- 0.1µA Low shutdown supply current
애플리케이션
Automotive, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision, Portable Devices
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
Adjustable
6V
-
5V
500mA
210mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
2.3V
1Outputs
800mV
Positive Output
500mA
210mV
DFN
-40°C
-
No SVHC (25-Jun-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서